LD2985BM50R | |
---|---|
DigiKey Part Number | 497-3500-2-ND - Tape & Reel (TR) 497-3500-1-ND - Cut Tape (CT) 497-3500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD2985BM50R |
Description | IC REG LINEAR 5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LD2985BM50R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.575V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.85000 | ¥4.85 |
10 | ¥4.30200 | ¥43.02 |
25 | ¥4.03960 | ¥100.99 |
100 | ¥3.29760 | ¥329.76 |
250 | ¥3.06280 | ¥765.70 |
500 | ¥2.60682 | ¥1,303.41 |
1,000 | ¥2.08543 | ¥2,085.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.82512 | ¥5,475.36 |
6,000 | ¥1.69927 | ¥10,195.62 |
15,000 | ¥1.63632 | ¥24,544.80 |
30,000 | ¥1.57339 | ¥47,201.70 |