TPD2E2U06QDCKRQ1 | |
---|---|
DigiKey Part Number | 296-44302-2-ND - Tape & Reel (TR) 296-44302-1-ND - Cut Tape (CT) 296-44302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD2E2U06QDCKRQ1 |
Description | TVS DIODE 5.5VWM 12.4VC SC70-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.4V (Typ) Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | TPD2E2U06QDCKRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 12.4V (Typ) | |
Current - Peak Pulse (10/1000µs) | 5.5A (8/20µs) | |
Power - Peak Pulse | 75W | |
Power Line Protection | Yes | |
Applications | Ethernet | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.18700 | ¥41.87 |
100 | ¥2.91030 | ¥291.03 |
500 | ¥2.27240 | ¥1,136.20 |
1,000 | ¥1.84698 | ¥1,846.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.65107 | ¥4,953.21 |
6,000 | ¥1.56711 | ¥9,402.66 |
9,000 | ¥1.45518 | ¥13,096.62 |
30,000 | ¥1.42160 | ¥42,648.00 |