R9A07G063U02GBG#AC0 | |
---|---|
DigiKey Part Number | 559-R9A07G063U02GBG#AC0-ND |
Manufacturer | |
Manufacturer Product Number | R9A07G063U02GBG#AC0 |
Description | IC MPU RZ/A3UL 1GHZ 361PBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A55 Microprocessor IC RZ/A3UL 1 Core, 64-Bit 1GHz 361-PBGA (13x13) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A55 | |
Number of Cores/Bus Width | 1 Core, 64-Bit | |
Speed | 1GHz | |
Co-Processors/DSP | - | |
RAM Controllers | DDR3L, DDR4 | |
Graphics Acceleration | No | |
Display & Interface Controllers | LCD, MIPI/CSI2 | |
Ethernet | 10/100/1000Mbps (2) | |
SATA | - | |
USB | USB 2.0 (2) | |
Voltage - I/O | 1.1V, 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 361-BGA | |
Supplier Device Package | 361-PBGA (13x13) | |
Additional Interfaces | CANbus, eMMC/SD/SDIO, I2C, SCI, SPI, UART | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.28000 | ¥81.28 |
10 | ¥74.70100 | ¥747.01 |
25 | ¥71.60280 | ¥1,790.07 |
119 | ¥68.14134 | ¥8,108.82 |