LD1117SC-R | |
---|---|
DigiKey Part Number | 497-4241-2-ND - Tape & Reel (TR) 497-4241-1-ND - Cut Tape (CT) 497-4241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1117SC-R |
Description | IC REG LIN POS ADJ 800MA SOT223 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | LD1117SC-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.79668 | ¥4,491.70 |
5,000 | ¥1.68076 | ¥8,403.80 |
12,500 | ¥1.56484 | ¥19,560.50 |
25,000 | ¥1.48370 | ¥37,092.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.19500 | ¥41.95 |
25 | ¥3.91760 | ¥97.94 |
100 | ¥3.13450 | ¥313.45 |
250 | ¥2.91052 | ¥727.63 |
500 | ¥2.46262 | ¥1,231.31 |
1,000 | ¥1.90303 | ¥1,903.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥4.34400 | ¥43.44 |
25 | ¥4.05680 | ¥101.42 |
100 | ¥3.24580 | ¥324.58 |
250 | ¥3.01384 | ¥753.46 |
500 | ¥2.55002 | ¥1,275.01 |
1,000 | ¥1.97058 | ¥1,970.58 |