AQH0223AZ | |
---|---|
DigiKey Part Number | 255-AQH0223AZTR-ND - Tape & Reel (TR) 255-AQH0223AZCT-ND - Cut Tape (CT) 255-AQH0223AZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQH0223AZ |
Description | SSR RELAY SPST-NO 300MA 0-600V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 7 Leads |
Datasheet | Datasheet |
EDA/CAD Models | AQH0223AZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 1.21VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 300 mA | |
Termination Style | Gull Wing | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | cURus, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.56000 | ¥9.56 |
10 | ¥8.93800 | ¥89.38 |
25 | ¥7.94440 | ¥198.61 |
50 | ¥7.54760 | ¥377.38 |
100 | ¥7.14980 | ¥714.98 |
250 | ¥6.35552 | ¥1,588.88 |
500 | ¥5.95830 | ¥2,979.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.56107 | ¥5,561.07 |
3,000 | ¥5.46177 | ¥16,385.31 |
5,000 | ¥5.36246 | ¥26,812.30 |
10,000 | ¥5.28302 | ¥52,830.20 |