AT24CS04-SSHM-T | |
---|---|
DigiKey Part Number | AT24CS04-SSHM-TTR-ND - Tape & Reel (TR) AT24CS04-SSHM-TCT-ND - Cut Tape (CT) AT24CS04-SSHM-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT24CS04-SSHM-T |
Description | IC EEPROM 4KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 1 MHz 550 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT24CS04-SSHM-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 550 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
100 | ¥2.15510 | ¥215.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.15507 | ¥8,620.28 |