SN74LVC2G14YZPR | |
---|---|
DigiKey Part Number | 296-18803-2-ND - Tape & Reel (TR) 296-18803-1-ND - Cut Tape (CT) 296-18803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G14YZPR |
Description | IC INVERT SCHMITT 2CH 2IN 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G14YZPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.3V ~ 1.4V | |
Input Logic Level - High | 1.4V ~ 3.7V | |
Max Propagation Delay @ V, Max CL | 4.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DSBGA | |
Package / Case | 6-XFBGA, DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.82000 | ¥7.82 |
10 | ¥6.86000 | ¥68.60 |
25 | ¥6.44040 | ¥161.01 |
100 | ¥5.25720 | ¥525.72 |
250 | ¥4.88308 | ¥1,220.77 |
500 | ¥4.15574 | ¥2,077.87 |
1,000 | ¥3.32457 | ¥3,324.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.00045 | ¥9,001.35 |
6,000 | ¥2.79353 | ¥16,761.18 |
15,000 | ¥2.69007 | ¥40,351.05 |
30,000 | ¥2.58660 | ¥77,598.00 |