5400BL15B0050001E | |
---|---|
DigiKey Part Number | 712-5400BL15B0050001ETR-ND - Tape & Reel (TR) 712-5400BL15B0050001ECT-ND - Cut Tape (CT) 712-5400BL15B0050001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5400BL15B0050001E |
Description | BALUN 4.9GHZ-5.9GHZ 50/50 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RF Balun 4.9GHz ~ 5.9GHz 50 / 50Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 4.9GHz ~ 5.9GHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 180° ±10° | |
Insertion Loss (Max) | 1.0dB | |
Return Loss (Min) | 9.5dB | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.49000 | ¥5.49 |
10 | ¥5.35000 | ¥53.50 |
25 | ¥3.58040 | ¥89.51 |
50 | ¥3.18620 | ¥159.31 |
100 | ¥2.91860 | ¥291.86 |
250 | ¥2.61888 | ¥654.72 |
500 | ¥2.56416 | ¥1,282.08 |
1,000 | ¥1.85491 | ¥1,854.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.85494 | ¥7,419.76 |
8,000 | ¥1.63670 | ¥13,093.60 |
12,000 | ¥1.58214 | ¥18,985.68 |