HMC431LP4ETR | |
---|---|
DigiKey Part Number | 1127-1036-2-ND - Tape & Reel (TR) 1127-1036-1-ND - Cut Tape (CT) 1127-1036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC431LP4ETR |
Description | IC MMIC VCO W/BUFF AMP 4X4QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF IC VCO, Buffer Amp General Purpose 5.5GHz ~ 6.1GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC431LP4ETR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | VCO, Buffer Amp | |
Frequency | 5.5GHz ~ 6.1GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥211.98000 | ¥211.98 |
10 | ¥195.67200 | ¥1,956.72 |
25 | ¥179.36800 | ¥4,484.20 |
100 | ¥165.77810 | ¥16,577.81 |
250 | ¥157.62496 | ¥39,406.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥146.75420 | ¥73,377.10 |