COM20022I3V-HT | |
---|---|
DigiKey Part Number | 638-1004-ND |
Manufacturer | |
Manufacturer Product Number | COM20022I3V-HT |
Description | IC CTRLR ARCNET 2KX8 RAM 48-TQFP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ARCNET Controller ARCNET 878.1 Parallel Interface 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | COM20022I3V-HT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | ARCNET | |
Function | Controller | |
Interface | Parallel | |
Standards | ARCNET 878.1 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 65mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥273.99000 | ¥273.99 |
25 | ¥228.42760 | ¥5,710.69 |
100 | ¥207.68560 | ¥20,768.56 |