HD6417750RX240V | |
---|---|
DigiKey Part Number | HD6417750RX240V-ND |
Manufacturer | |
Manufacturer Product Number | HD6417750RX240V |
Description | IC MCU 32BIT ROMLESS 208QFP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SH-4 SuperH® SH7750 Microcontroller IC 32-Bit Single-Core 240MHz ROMless |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | SH-4 | |
Core Size | 32-Bit Single-Core | |
Speed | 240MHz | |
Connectivity | EBI/EMI, FIFO, SCI, SmartCard | |
Peripherals | DMA, POR, WDT | |
Number of I/O | 28 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 48K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.4V ~ 1.6V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥295.21520 | ¥14,760.76 |