HMC385LP4ETR | |
---|---|
DigiKey Part Number | 505-HMC385LP4ETR-ND - Tape & Reel (TR) 505-HMC385LP4ETRCT-ND - Cut Tape (CT) 505-HMC385LP4ETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC385LP4ETR |
Description | IC RF AMP 2.25GHZ-2.5GHZ 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 2.25GHz ~ 2.5GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC385LP4ETR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.25GHz ~ 2.5GHz | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
RF Type | - | |
Voltage - Supply | 3V | |
Current - Supply | 35mA | |
Test Frequency | 2.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.73000 | ¥167.73 |
10 | ¥151.71700 | ¥1,517.17 |
25 | ¥139.74080 | ¥3,493.52 |
100 | ¥127.76180 | ¥12,776.18 |
250 | ¥119.77644 | ¥29,944.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥111.79144 | ¥55,895.72 |