HMC430LP4ETR | |
---|---|
DigiKey Part Number | 505-HMC430LP4ETR-ND - Tape & Reel (TR) 505-HMC430LP4ETRCT-ND - Cut Tape (CT) 505-HMC430LP4ETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC430LP4ETR |
Description | IC MMIC VCO HBT W/BUFFER 24-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC VCO, Buffer Amp General Purpose 5GHz ~ 5.5GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC430LP4ETR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | VCO, Buffer Amp | |
Frequency | 5GHz ~ 5.5GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥219.50000 | ¥219.50 |
10 | ¥202.61800 | ¥2,026.18 |
25 | ¥185.73440 | ¥4,643.36 |
100 | ¥171.66250 | ¥17,166.25 |
250 | ¥163.21996 | ¥40,804.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥151.96332 | ¥75,981.66 |