5400BL15K0050001E | |
---|---|
DigiKey Part Number | 712-5400BL15K0050001ETR-ND - Tape & Reel (TR) 712-5400BL15K0050001ECT-ND - Cut Tape (CT) 712-5400BL15K0050001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5400BL15K0050001E |
Description | BALUN 4.9GHZ-5.87GHZ 50/50 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RF Balun 4.9GHz ~ 5.87GHz 50 / 50Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 4.9GHz ~ 5.87GHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 180° ±10° | |
Insertion Loss (Max) | 1.2dB | |
Return Loss (Min) | 8.5dB | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.89000 | ¥4.89 |
10 | ¥4.81000 | ¥48.10 |
25 | ¥3.22040 | ¥80.51 |
50 | ¥2.86720 | ¥143.36 |
100 | ¥2.62710 | ¥262.71 |
250 | ¥2.35684 | ¥589.21 |
500 | ¥2.30780 | ¥1,153.90 |
1,000 | ¥1.66946 | ¥1,669.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.66944 | ¥6,677.76 |
8,000 | ¥1.47304 | ¥11,784.32 |
12,000 | ¥1.42393 | ¥17,087.16 |