2450BL15B0200001E | |
---|---|
DigiKey Part Number | 712-2450BL15B0200001ETR-ND - Tape & Reel (TR) 712-2450BL15B0200001ECT-ND - Cut Tape (CT) 712-2450BL15B0200001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2450BL15B0200001E |
Description | BALUN 2.4GHZ-2.5GHZ 50/200 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2.4GHz ~ 2.5GHz 50 / 200Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Impedance - Unbalanced/Balanced | 50 / 200Ohm | |
Phase Difference | 180° ±10° | |
Insertion Loss (Max) | 1.0dB | |
Return Loss (Min) | 9.5dB | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.00000 | ¥3.00 |
10 | ¥2.94100 | ¥29.41 |
25 | ¥1.96840 | ¥49.21 |
50 | ¥1.75240 | ¥87.62 |
100 | ¥1.60500 | ¥160.50 |
250 | ¥1.44036 | ¥360.09 |
500 | ¥1.41020 | ¥705.10 |
1,000 | ¥1.02018 | ¥1,020.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.02016 | ¥4,080.64 |
8,000 | ¥0.90015 | ¥7,201.20 |
12,000 | ¥0.87014 | ¥10,441.68 |