GAT-0+ | |
---|---|
DigiKey Part Number | 3157-GAT-0+TR-ND - Tape & Reel (TR) 3157-GAT-0+CT-ND - Cut Tape (CT) 3157-GAT-0+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GAT-0+ |
Description | 0 DB SMT FIXED ATT, DC, 8000 MHZ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB 0 Hz ~ 8 GHz 50 Ohms 500mW 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 0dB | |
Frequency Range | 0 Hz ~ 8 GHz | |
Power (Watts) | 500mW | |
Impedance | 50 Ohms | |
Package / Case | 4-SMD, No Lead | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.53000 | ¥36.53 |
10 | ¥34.76000 | ¥347.60 |
20 | ¥33.10200 | ¥662.04 |
50 | ¥31.72260 | ¥1,586.13 |
100 | ¥30.54050 | ¥3,054.05 |
200 | ¥26.79680 | ¥5,359.36 |
500 | ¥25.51624 | ¥12,758.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥23.34868 | ¥23,348.68 |
2,000 | ¥22.26507 | ¥44,530.14 |