HFCN-3100D+ | |
---|---|
DigiKey Part Number | 3157-HFCN-3100D+TR-ND - Tape & Reel (TR) 3157-HFCN-3100D+CT-ND - Cut Tape (CT) 3157-HFCN-3100D+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFCN-3100D+ |
Description | LTCC HIGH PASS FILTER, 3400 - 99 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.65GHz Center High Pass Ceramic Filter 6.5 GHz 50Ohm 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 6.65GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 6.5 GHz | |
Insertion Loss | - | |
Filter Type | High Pass | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.042" (1.07mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.75000 | ¥54.75 |
10 | ¥52.16300 | ¥521.63 |
20 | ¥49.68100 | ¥993.62 |
50 | ¥45.80460 | ¥2,290.23 |
100 | ¥41.92800 | ¥4,192.80 |
200 | ¥38.76555 | ¥7,753.11 |
500 | ¥37.64356 | ¥18,821.78 |
1,000 | ¥33.66490 | ¥33,664.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥32.44067 | ¥97,322.01 |