SXBP-29+ | |
---|---|
DigiKey Part Number | 3157-SXBP-29+TR-ND - Tape & Reel (TR) 3157-SXBP-29+CT-ND - Cut Tape (CT) 3157-SXBP-29+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SXBP-29+ |
Description | RF FILTER BAND PASS 29MHZ 8SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 29MHz Center Frequency Band Pass RF Filter (Radio Frequency) 11MHz Bandwidth 1.5dB 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 29MHz Center | |
Bandwidth | 11MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.740" L x 0.440" W (18.80mm x 11.18mm) | |
Height (Max) | 0.270" (6.86mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥205.73000 | ¥205.73 |
10 | ¥179.95400 | ¥1,799.54 |
25 | ¥176.89320 | ¥4,422.33 |
50 | ¥173.62880 | ¥8,681.44 |
100 | ¥170.36520 | ¥17,036.52 |
250 | ¥152.61488 | ¥38,153.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥140.88268 | ¥70,441.34 |