SPD08-100-L-RB-TR | |
---|---|
DigiKey Part Number | 3M12040TR-ND - Tape & Reel (TR) 3M12040CT-ND - Cut Tape (CT) 3M12040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPD08-100-L-RB-TR |
Description | CONN EDGE DUAL FML 100POS 0.031 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | SPD08-100-L-RB-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 100 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide, Latches | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP), Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.69000 | ¥131.69 |
10 | ¥116.71100 | ¥1,167.11 |
25 | ¥112.22480 | ¥2,805.62 |
50 | ¥107.73400 | ¥5,386.70 |
100 | ¥101.74900 | ¥10,174.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥92.77144 | ¥23,192.86 |
500 | ¥86.78634 | ¥43,393.17 |
750 | ¥81.99811 | ¥61,498.58 |