SMS-201F | |
---|---|
DigiKey Part Number | 1798-1177-2-ND - Tape & Reel (TR) 1798-1177-1-ND - Cut Tape (CT) 1798-1177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS-201F |
Description | RF SHIELD 0.5" X 0.538" SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.500" (12.70mm) X 0.538" (13.67mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.100" (2.54mm) | |
Length - Overall | 0.538" (13.67mm) | |
Width - Overall | 0.500" (12.70mm) | |
Ventilation | - | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.43000 | ¥13.43 |
10 | ¥12.06300 | ¥120.63 |
25 | ¥11.37800 | ¥284.45 |
100 | ¥9.69310 | ¥969.31 |
250 | ¥9.10140 | ¥2,275.35 |
500 | ¥7.96376 | ¥3,981.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.59847 | ¥6,598.47 |
2,000 | ¥6.14345 | ¥12,286.90 |
5,000 | ¥5.91591 | ¥29,579.55 |
10,000 | ¥5.68838 | ¥56,883.80 |