SMS-409F | |
---|---|
DigiKey Part Number | 1798-1221-2-ND - Tape & Reel (TR) 1798-1221-1-ND - Cut Tape (CT) 1798-1221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS-409F |
Description | RF SHIELD 0.728" X 1.156" SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.728" (18.49mm) X 1.156" (29.36mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.276" (7.01mm) | |
Length - Overall | 1.156" (29.36mm) | |
Width - Overall | 0.728" (18.49mm) | |
Ventilation | - | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.21000 | ¥19.21 |
10 | ¥17.29100 | ¥172.91 |
25 | ¥16.31560 | ¥407.89 |
100 | ¥13.89950 | ¥1,389.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
325 | ¥13.05108 | ¥4,241.60 |
650 | ¥11.41962 | ¥7,422.75 |
975 | ¥9.46199 | ¥9,225.44 |
2,275 | ¥8.80946 | ¥20,041.52 |
8,125 | ¥8.48320 | ¥68,926.00 |