BMI-S-208-F | |
---|---|
DigiKey Part Number | 903-BMI-S-208-FTR-ND - Tape & Reel (TR) 903-BMI-S-208-FCT-ND - Cut Tape (CT) 903-BMI-S-208-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMI-S-208-F |
Description | RF SHIELD 1.559" X 1.559" SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.559" (39.60mm) X 1.559" (39.60mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BMI-S-208-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.276" (7.00mm) | |
Length - Overall | 1.559" (39.60mm) | |
Width - Overall | 1.559" (39.60mm) | |
Ventilation | - | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.85000 | ¥34.85 |
10 | ¥31.32600 | ¥313.26 |
25 | ¥29.61360 | ¥740.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥25.66627 | ¥3,849.94 |
300 | ¥24.34980 | ¥7,304.94 |
450 | ¥21.84902 | ¥9,832.06 |
1,050 | ¥18.42697 | ¥19,348.32 |
3,750 | ¥17.50560 | ¥65,646.00 |