825-22-006-10-001101 | |
---|---|
DigiKey Part Number | 825-22-006-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 825-22-006-10-001101 |
Description | CONN HEADER SINGLE 6-POS .302 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 825-22-006-10-001101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.28000 | ¥153.28 |
33 | ¥125.92848 | ¥4,155.64 |
132 | ¥109.50265 | ¥14,454.35 |
528 | ¥100.01267 | ¥52,806.69 |