SMS-404F | |
---|---|
DigiKey Part Number | 1798-1213-2-ND - Tape & Reel (TR) 1798-1213-1-ND - Cut Tape (CT) 1798-1213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS-404F |
Description | RF SHIELD 1.282" X 1.282" SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.282" (32.56mm) X 1.282" (32.56mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.236" (6.00mm) | |
Length - Overall | 1.282" (32.56mm) | |
Width - Overall | 1.282" (32.56mm) | |
Ventilation | - | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.26000 | ¥30.26 |
10 | ¥27.17800 | ¥271.78 |
25 | ¥25.69400 | ¥642.35 |
100 | ¥22.26810 | ¥2,226.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
225 | ¥22.26827 | ¥5,010.36 |
450 | ¥18.95678 | ¥8,530.55 |
1,125 | ¥15.98757 | ¥17,986.02 |
2,250 | ¥15.18820 | ¥34,173.45 |
5,625 | ¥14.61720 | ¥82,221.75 |