SMS-206C | |
---|---|
DigiKey Part Number | 1798-1188-ND |
Manufacturer | |
Manufacturer Product Number | SMS-206C |
Description | RF SHIELD 1.348" X 1.472" SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.348" (34.24mm) X 1.472" (37.39mm) Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.079" (2.01mm) | |
Length - Overall | 1.472" (37.39mm) | |
Width - Overall | 1.348" (34.24mm) | |
Ventilation | Vented | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥3.37500 | ¥33.75 |
25 | ¥3.17280 | ¥79.32 |
100 | ¥2.58950 | ¥258.95 |
300 | ¥2.40557 | ¥721.67 |
500 | ¥2.04726 | ¥1,023.63 |
1,000 | ¥1.80217 | ¥1,802.17 |