SMS-206F | |
---|---|
DigiKey Part Number | 1798-1189-2-ND - Tape & Reel (TR) 1798-1189-1-ND - Cut Tape (CT) 1798-1189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS-206F |
Description | RF SHIELD 1.326" X 1.45" SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.326" (33.68mm) X 1.450" (36.83mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.200" (5.08mm) | |
Length - Overall | 1.450" (36.83mm) | |
Width - Overall | 1.326" (33.68mm) | |
Ventilation | - | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.35000 | ¥26.35 |
10 | ¥23.70100 | ¥237.01 |
25 | ¥22.40920 | ¥560.23 |
100 | ¥19.42190 | ¥1,942.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
260 | ¥18.42608 | ¥4,790.78 |
520 | ¥16.53373 | ¥8,597.54 |
1,300 | ¥13.94402 | ¥18,127.23 |
2,600 | ¥13.24682 | ¥34,441.73 |
6,500 | ¥12.74883 | ¥82,867.40 |