27271-3-009 | |
---|---|
DigiKey Part Number | 1956-1035-ND |
Manufacturer | |
Manufacturer Product Number | 27271-3-009 |
Description | CAP TRIMMER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Trimmer Capacitor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Johanson Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Dielectric Material | Sapphire | |
Q @ Freq | 3000 @ 250MHz | |
Size / Dimension | 0.140" Dia (3.56mm) | |
Height - Seated (Max) | - | |
Operating Temperature | -65°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥166.00390 | ¥83,001.95 |