JZ060 | |
---|---|
DigiKey Part Number | 1674-1001-2-ND - Tape & Reel (TR) 1674-1001-1-ND - Cut Tape (CT) 1674-1001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JZ060 |
Description | CAP TRIMMER 2-6PF 125V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 ~ 6pF Trimmer Capacitor 125 V Top Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance Range | 2 ~ 6pF | |
Adjustment Type | Top | |
Voltage - Rated | 125 V | |
Dielectric Material | Ceramic | |
Q @ Freq | 1000 @ 1MHz | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.27000 | ¥26.27 |
10 | ¥20.21300 | ¥202.13 |
50 | ¥18.56720 | ¥928.36 |
100 | ¥15.39500 | ¥1,539.50 |
500 | ¥12.37808 | ¥6,189.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.83087 | ¥10,830.87 |
2,000 | ¥10.44406 | ¥20,888.12 |
5,000 | ¥10.05724 | ¥50,286.20 |