SGC3S060NM | |
---|---|
DigiKey Part Number | 2447-SGC3S060NMTR-ND - Tape & Reel (TR) 2447-SGC3S060NMCT-ND - Cut Tape (CT) 2447-SGC3S060NMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SGC3S060NM |
Description | CAP TRIMMER 2-6PF 100V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 ~ 6pF Trimmer Capacitor 100 V Top Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EW Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance Range | 2 ~ 6pF | |
Adjustment Type | Top | |
Voltage - Rated | 100 V | |
Dielectric Material | Ceramic | |
Q @ Freq | 500 @ 1MHz | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.061" (1.54mm) | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Features | Low Profile, Non-Magnetic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.17700 | ¥81.77 |
25 | ¥7.84520 | ¥196.13 |
50 | ¥7.67620 | ¥383.81 |
100 | ¥7.34280 | ¥734.28 |
250 | ¥6.67556 | ¥1,668.89 |
500 | ¥6.00794 | ¥3,003.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.34048 | ¥5,340.48 |
2,000 | ¥5.00667 | ¥10,013.34 |
3,000 | ¥4.83979 | ¥14,519.37 |
5,000 | ¥4.67289 | ¥23,364.45 |
10,000 | ¥4.43925 | ¥44,392.50 |