JZ030HV | |
---|---|
DigiKey Part Number | 1674-1008-2-ND - Tape & Reel (TR) 1674-1008-1-ND - Cut Tape (CT) 1674-1008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JZ030HV |
Description | CAP TRIMMER 1.5-3PF 350V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 ~ 3pF Trimmer Capacitor 350 V Top Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | JZ030HV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance Range | 1.5 ~ 3pF | |
Adjustment Type | Top | |
Voltage - Rated | 350 V | |
Dielectric Material | Ceramic | |
Q @ Freq | 500 @ 1MHz | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.27000 | ¥37.27 |
10 | ¥28.63600 | ¥286.36 |
50 | ¥25.86740 | ¥1,293.37 |
100 | ¥22.25840 | ¥2,225.84 |
500 | ¥17.44568 | ¥8,722.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥16.24261 | ¥16,242.61 |
2,000 | ¥15.64103 | ¥31,282.06 |
5,000 | ¥15.34023 | ¥76,701.15 |