ASP-142781-03 | |
---|---|
DigiKey Part Number | 612-ASP-142781-03TR-ND - Tape & Reel (TR) 612-ASP-142781-03CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ASP-142781-03 |
Description | CONN PCI/104-EXP Q2 SMD 156POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 156 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 156 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.250" (6.35mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥321.82000 | ¥321.82 |
10 | ¥281.81800 | ¥2,818.18 |
25 | ¥269.64280 | ¥6,741.07 |
50 | ¥260.94700 | ¥13,047.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥252.24790 | ¥25,224.79 |
300 | ¥238.33090 | ¥71,499.27 |