8016-0-15-15-07-27-10-0 | |
---|---|
DigiKey Part Number | ED1303-ND |
Manufacturer | |
Manufacturer Product Number | 8016-0-15-15-07-27-10-0 |
Description | CONN PIN RCPT .065-.082 KNURL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.065" ~ 0.082" (1.65mm ~ 2.08mm) No Tail Press-Fit, Knurled |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit, Knurled | |
Length - Overall | 0.210" (5.33mm) | |
Accepts Pin Diameter | 0.065" ~ 0.082" (1.65mm ~ 2.08mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.107" (2.72mm) | |
Mounting Hole Diameter | 0.131" (3.33mm) | |
Flange Diameter | 0.172" (4.37mm) | |
Tail Diameter | - | |
Socket Depth | 0.210" (5.33mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.75000 | ¥10.75 |
10 | ¥9.08000 | ¥90.80 |
25 | ¥8.71240 | ¥217.81 |
50 | ¥8.52680 | ¥426.34 |
100 | ¥8.15640 | ¥815.64 |
250 | ¥7.41476 | ¥1,853.69 |
500 | ¥6.67310 | ¥3,336.55 |
1,000 | ¥5.93167 | ¥5,931.67 |
2,500 | ¥5.37558 | ¥13,438.95 |