6628-0-18-15-18-27-10-0 | |
---|---|
DigiKey Part Number | ED11512-ND |
Manufacturer | |
Manufacturer Product Number | 6628-0-18-15-18-27-10-0 |
Description | CONN RECEPT .037-.043" SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.037" ~ 0.043" (0.94mm ~ 1.09mm) No Tail Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Surface Mount | |
Length - Overall | 0.200" (5.08mm) | |
Accepts Pin Diameter | 0.037" ~ 0.043" (0.94mm ~ 1.09mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.054" (1.37mm) | |
Mounting Hole Diameter | - | |
Flange Diameter | 0.105" (2.67mm) | |
Tail Diameter | - | |
Socket Depth | 0.200" (5.08mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥8.83400 | ¥88.34 |
25 | ¥8.47600 | ¥211.90 |
50 | ¥8.29680 | ¥414.84 |
100 | ¥7.93560 | ¥793.56 |
250 | ¥7.21412 | ¥1,803.53 |
500 | ¥6.49264 | ¥3,246.32 |
1,000 | ¥5.77116 | ¥5,771.16 |
3,000 | ¥5.23011 | ¥15,690.33 |