0673-0-15-15-30-27-10-0 | |
---|---|
DigiKey Part Number | 0673-015153027100-ND |
Manufacturer | |
Manufacturer Product Number | 0673-0-15-15-30-27-10-0 |
Description | CONN PIN RCPT .015-.025 SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) No Tail Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Surface Mount | |
Length - Overall | 0.125" (3.18mm) | |
Accepts Pin Diameter | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.043" (1.09mm) | |
Mounting Hole Diameter | - | |
Flange Diameter | - | |
Tail Diameter | - | |
Socket Depth | 0.100" (2.54mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥10.42600 | ¥104.26 |
25 | ¥9.98640 | ¥249.66 |
50 | ¥9.76300 | ¥488.15 |
100 | ¥9.31980 | ¥931.98 |
250 | ¥8.43180 | ¥2,107.95 |
500 | ¥7.76614 | ¥3,883.07 |
1,000 | ¥6.65676 | ¥6,656.76 |
3,000 | ¥6.21296 | ¥18,638.88 |