5074-0-15-15-32-27-10-0 | |
---|---|
DigiKey Part Number | 54-5074-0-15-15-32-27-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 5074-0-15-15-32-27-10-0 |
Description | HORIZONTAL SURFACE MOUNT RECEPTA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) No Tail Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Surface Mount | |
Length - Overall | 0.085" (2.16mm) | |
Accepts Pin Diameter | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.043" (1.09mm) | |
Mounting Hole Diameter | - | |
Flange Diameter | - | |
Tail Diameter | - | |
Socket Depth | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.09000 | ¥50.90 |
25 | ¥4.88000 | ¥122.00 |
50 | ¥4.77480 | ¥238.74 |
100 | ¥4.56790 | ¥456.79 |
250 | ¥4.15252 | ¥1,038.13 |
500 | ¥3.73726 | ¥1,868.63 |
1,000 | ¥3.32210 | ¥3,322.10 |
3,000 | ¥3.01062 | ¥9,031.86 |