5200-0-19-80-15-27-10-0 | |
---|---|
DigiKey Part Number | ED10173-ND |
Manufacturer | |
Manufacturer Product Number | 5200-0-19-80-15-27-10-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.020" ~ 0.032" (0.51mm ~ 0.81mm) No Tail Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Surface Mount | |
Length - Overall | 0.180" (4.57mm) | |
Accepts Pin Diameter | 0.020" ~ 0.032" (0.51mm ~ 0.81mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.047" (1.19mm) | |
Mounting Hole Diameter | 0.103" (2.62mm) | |
Flange Diameter | 0.093" (2.36mm) | |
Tail Diameter | - | |
Socket Depth | 0.084" (2.13mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.39200 | ¥43.92 |
25 | ¥4.01640 | ¥100.41 |
50 | ¥3.77980 | ¥188.99 |
100 | ¥3.62220 | ¥362.22 |
250 | ¥3.30692 | ¥826.73 |
500 | ¥3.14944 | ¥1,574.72 |
1,000 | ¥2.59832 | ¥2,598.32 |
3,000 | ¥2.36207 | ¥7,086.21 |