4678-0-18-15-07-27-10-0 | |
---|---|
DigiKey Part Number | 54-4678-0-18-15-07-27-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 4678-0-18-15-07-27-10-0 |
Description | 12 AWG SOLDER CUP RECEPTACLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.065" ~ 0.082" (1.65mm ~ 2.08mm) Solder Cup Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Solder Cup | |
Termination | Press-Fit | |
Length - Overall | 0.585" (14.86mm) | |
Accepts Pin Diameter | 0.065" ~ 0.082" (1.65mm ~ 2.08mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.107" (2.72mm) | |
Mounting Hole Diameter | 0.143" (3.63mm) | |
Flange Diameter | 0.156" (3.96mm) | |
Tail Diameter | - | |
Socket Depth | 0.275" (6.99mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.55000 | ¥18.55 |
10 | ¥16.15700 | ¥161.57 |
25 | ¥15.47040 | ¥386.76 |
50 | ¥15.12580 | ¥756.29 |
100 | ¥14.43860 | ¥1,443.86 |
250 | ¥13.06376 | ¥3,265.94 |
500 | ¥12.03246 | ¥6,016.23 |
1,000 | ¥10.31348 | ¥10,313.48 |
3,000 | ¥9.62591 | ¥28,877.73 |