PC Pin, Single Post Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,268 In Stock | 1 : ¥1.40000 Bulk | Bulk | Active | PC Pin | Single End | 0.060" (1.52mm) | - | 0.180" (4.57mm) | - | 0.200" (5.08mm) | 0.120" (3.05mm) | 0.640" (16.26mm) | Surface Mount | Solder | - | - | Brass Alloy | Tin | 200.0µin (5.08µm) | |||
2,178 In Stock | 1 : ¥2.22000 Bulk | Bulk | Active | PC Pin | Single End | 0.060" (1.52mm) | - | 0.230" (5.84mm) | - | 0.250" (6.35mm) | 0.120" (3.05mm) | 0.640" (16.26mm) | Surface Mount | Solder | - | - | Brass Alloy | Tin | 200.0µin (5.08µm) | |||
1,577 In Stock | 1 : ¥2.71000 Bulk | Bulk | Active | PC Pin | Single End | 0.060" (1.52mm) | - | 0.660" (16.76mm) | - | 0.680" (17.27mm) | 0.120" (3.05mm) | 0.640" (16.26mm) | Surface Mount | Solder | - | - | Brass Alloy | Tin | 200.0µin (5.08µm) | |||
1,339 In Stock | 1 : ¥3.45000 Bulk | Bulk | Active | PC Pin | Single End | 0.060" (1.52mm) | - | 0.575" (14.61mm) | - | 0.595" (15.11mm) | 0.120" (3.05mm) | 0.640" (16.26mm) | Surface Mount | Solder | - | - | Brass Alloy | Tin | 200.0µin (5.08µm) | |||
1,926 In Stock | 1 : ¥2.55000 Bulk | Bulk | Active | PC Pin | Single End | 0.060" (1.52mm) Dia | - | 0.605" (15.37mm) | - | 0.625" (15.88mm) | 0.120" (3.05mm) | 0.640" (16.26mm) | Surface Mount | Solder | - | - | Brass Alloy | Tin | 200.0µin (5.08µm) | |||
906 In Stock | 1 : ¥4.52000 Bulk | Bulk | Active | PC Pin | Single End | 0.060" (1.52mm) | - | 0.780" (19.81mm) | - | 0.800" (20.32mm) | 0.120" (3.05mm) | 0.640" (16.26mm) | Surface Mount | Solder | - | - | Brass Alloy | Tin | 200.0µin (5.08µm) |