1460-1-00-80-00-00-03-0 | |
---|---|
DigiKey Part Number | 54-1460-1-00-80-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 1460-1-00-80-00-00-03-0 |
Description | SURFACE MOUNT PIN, .200" LONG SL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Surface Mount Tin 0.060" (1.52mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.060" (1.52mm) | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.180" (4.57mm) | |
Length - Below Flange | - | |
Length - Overall | 0.200" (5.08mm) | |
Flange Diameter | 0.120" (3.05mm) | |
Mounting Hole Diameter | 0.640" (16.26mm) | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Insulation | - | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.21500 | ¥12.15 |
25 | ¥1.07720 | ¥26.93 |
50 | ¥1.00480 | ¥50.24 |
100 | ¥0.93350 | ¥93.35 |
250 | ¥0.82592 | ¥206.48 |
500 | ¥0.78994 | ¥394.97 |
1,000 | ¥0.64628 | ¥646.28 |
3,000 | ¥0.63215 | ¥1,896.45 |