SN74AUP1T32DCKR | |
---|---|
DigiKey Part Number | 296-27396-2-ND - Tape & Reel (TR) 296-27396-1-ND - Cut Tape (CT) 296-27396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1T32DCKR |
Description | IC GATE OR SCHMIT 1CH 2IN SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel Schmitt Trigger SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1T32DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.35V ~ 0.5V | |
Input Logic Level - High | 1.1V ~ 1.19V | |
Max Propagation Delay @ V, Max CL | 4.4ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.65200 | ¥26.52 |
25 | ¥2.42440 | ¥60.61 |
100 | ¥1.80480 | ¥180.48 |
250 | ¥1.63528 | ¥408.82 |
500 | ¥1.35340 | ¥676.70 |
1,000 | ¥1.01513 | ¥1,015.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.93051 | ¥2,791.53 |
6,000 | ¥0.87411 | ¥5,244.66 |
15,000 | ¥0.81772 | ¥12,265.80 |
30,000 | ¥0.75005 | ¥22,501.50 |
75,000 | ¥0.72185 | ¥54,138.75 |