ASSR-601JT-500E | |
---|---|
DigiKey Part Number | 516-ASSR-601JT-500ETR-ND - Tape & Reel (TR) 516-ASSR-601JT-500ECT-ND - Cut Tape (CT) 516-ASSR-601JT-500EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASSR-601JT-500E |
Description | SSR RELAY SPST-NO 10MA 0-1500V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 16-SOIC (0.295", 7.50mm Width), 12 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 1.55VDC | |
Voltage - Load | 0 V ~ 1500 V | |
Load Current | 10 mA | |
On-State Resistance (Max) | 300 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Approval Agency | CSA, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.19000 | ¥58.19 |
10 | ¥54.54200 | ¥545.42 |
25 | ¥48.48160 | ¥1,212.04 |
50 | ¥46.05740 | ¥2,302.87 |
100 | ¥43.63340 | ¥4,363.34 |
250 | ¥38.78524 | ¥9,696.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
850 | ¥36.36114 | ¥30,906.97 |
1,700 | ¥33.93707 | ¥57,693.02 |
2,550 | ¥33.33109 | ¥84,994.28 |