SZMM3Z4V7ST1G | |
---|---|
DigiKey Part Number | SZMM3Z4V7ST1GOSTR-ND - Tape & Reel (TR) SZMM3Z4V7ST1GOSCT-ND - Cut Tape (CT) SZMM3Z4V7ST1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM3Z4V7ST1G |
Description | DIODE ZENER 4.7V 300MW SOD323 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SZMM3Z4V7ST1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.43000 | ¥24.30 |
100 | ¥1.22570 | ¥122.57 |
500 | ¥0.99996 | ¥499.98 |
1,000 | ¥0.74184 | ¥741.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.62414 | ¥1,872.42 |
6,000 | ¥0.59673 | ¥3,580.38 |
9,000 | ¥0.51609 | ¥4,644.81 |
30,000 | ¥0.50641 | ¥15,192.30 |
75,000 | ¥0.41932 | ¥31,449.00 |
150,000 | ¥0.41287 | ¥61,930.50 |