BTS5210GXUMA1 | |
---|---|
DigiKey Part Number | BTS5210GXUMA1TR-ND - Tape & Reel (TR) BTS5210GXUMA1CT-ND - Cut Tape (CT) BTS5210GXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS5210GXUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-14 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.8A PG-DSO-14-37 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5.5V ~ 40V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.8A | |
Rds On (Typ) | 110mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-14-37 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.29000 | ¥23.29 |
10 | ¥20.95500 | ¥209.55 |
25 | ¥19.77040 | ¥494.26 |
100 | ¥16.84350 | ¥1,684.35 |
250 | ¥15.81568 | ¥3,953.92 |
500 | ¥13.83880 | ¥6,919.40 |
1,000 | ¥11.46644 | ¥11,466.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.67569 | ¥26,689.22 |
5,000 | ¥10.28028 | ¥51,401.40 |