TLE4253EXUMA2 | |
---|---|
DigiKey Part Number | TLE4253EXUMA2TR-ND - Tape & Reel (TR) TLE4253EXUMA2CT-ND - Cut Tape (CT) TLE4253EXUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4253EXUMA2 |
Description | IC REG LIN POS ADJ 250MA 8DSO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA PG-DSO-8-27 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | Tracking | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 15 mA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-DSO-8-27 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥12.03600 | ¥120.36 |
25 | ¥11.35240 | ¥283.81 |
100 | ¥9.67200 | ¥967.20 |
250 | ¥9.08136 | ¥2,270.34 |
500 | ¥7.94610 | ¥3,973.05 |
1,000 | ¥6.58393 | ¥6,583.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.12987 | ¥15,324.68 |
5,000 | ¥5.90283 | ¥29,514.15 |
12,500 | ¥5.67581 | ¥70,947.62 |