16-SOIC (0.295", 7.50mm Width), 12 Leads Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,966 In Stock | 1 : ¥60.87000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC | 1.55VDC | 0 V ~ 1500 V | 10 mA | 300 Ohms | Gull Wing | -40°C ~ 85°C | 16-SOIC (0.295", 7.50mm Width), 12 Leads | 16-SOIC | CSA, UL | - | - | |||
1,574 In Stock | 1 : ¥56.04000 Cut Tape (CT) 850 : ¥35.01851 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC | 1.55VDC | 0 V ~ 1500 V | 10 mA | 300 Ohms | Gull Wing | -40°C ~ 85°C | 16-SOIC (0.295", 7.50mm Width), 12 Leads | 16-SOIC | CSA, UL | - | - | |||
4,628 In Stock | 1 : ¥58.19000 Cut Tape (CT) 850 : ¥36.36114 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC | 1.55VDC | 0 V ~ 1500 V | 10 mA | 300 Ohms | Gull Wing | -40°C ~ 85°C | 16-SOIC (0.295", 7.50mm Width), 12 Leads | 16-SOIC | CSA, UL | - | - | |||
1,320 In Stock | 1 : ¥61.32000 Cut Tape (CT) 850 : ¥38.34167 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC | 1.55VDC | 0 V ~ 1500 V | 10 mA | 300 Ohms | Gull Wing | -40°C ~ 85°C | 16-SOIC (0.295", 7.50mm Width), 12 Leads | 16-SOIC | CSA, UL | - | - | |||
3,737 In Stock | 1 : ¥60.42000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC | 1.55VDC | 0 V ~ 1500 V | 10 mA | 300 Ohms | Gull Wing | -40°C ~ 85°C | 16-SOIC (0.295", 7.50mm Width), 12 Leads | 16-SOIC | CSA, UL | - | - | |||
0 In Stock Check Lead Time | 1 : ¥57.74000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.55VDC | 0 V ~ 1500 V | 10 mA | 300 Ohms | Gull Wing | -40°C ~ 85°C | 16-SOIC (0.295", 7.50mm Width), 12 Leads | 16-SOIC | CSA, UL | - | - |