ASSR-601J-000E | |
---|---|
DigiKey Part Number | 516-4014-ND |
Manufacturer | |
Manufacturer Product Number | ASSR-601J-000E |
Description | SSR RELAY SPST-NO 10MA 0-1500V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 16-SOIC (0.295", 7.50mm Width), 12 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 1.55VDC | |
Voltage - Load | 0 V ~ 1500 V | |
Load Current | 10 mA | |
On-State Resistance (Max) | 300 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Approval Agency | CSA, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.87000 | ¥60.87 |
10 | ¥57.03600 | ¥570.36 |
45 | ¥48.16378 | ¥2,167.37 |
90 | ¥45.62922 | ¥4,106.63 |
270 | ¥40.55985 | ¥10,951.16 |
540 | ¥38.02467 | ¥20,533.32 |
1,035 | ¥35.48977 | ¥36,731.91 |