SMAJ120A | |
---|---|
DigiKey Part Number | SMAJ120ALFTR-ND - Tape & Reel (TR) SMAJ120ALFCT-ND - Cut Tape (CT) SMAJ120ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ120A |
Description | TVS DIODE 120VWM 193VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ120A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 120V | |
Voltage - Breakdown (Min) | 133V | |
Voltage - Clamping (Max) @ Ipp | 193V | |
Current - Peak Pulse (10/1000µs) | 2.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.50400 | ¥25.04 |
100 | ¥1.26270 | ¥126.27 |
500 | ¥1.11916 | ¥559.58 |
1,000 | ¥0.87090 | ¥870.90 |
2,000 | ¥0.77944 | ¥1,558.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.76203 | ¥3,810.15 |
10,000 | ¥0.67494 | ¥6,749.40 |
25,000 | ¥0.66624 | ¥16,656.00 |
50,000 | ¥0.56608 | ¥28,304.00 |
125,000 | ¥0.54431 | ¥68,038.75 |