RF1601NS2DFHTL | |
---|---|
DigiKey Part Number | RF1601NS2DFHTLTR-ND - Tape & Reel (TR) RF1601NS2DFHTLCT-ND - Cut Tape (CT) RF1601NS2DFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF1601NS2DFHTL |
Description | DIODE ARRAY GP 200V 16A LPDS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 16A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | RF1601NS2DFHTL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 16A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | LPDS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.05000 | ¥13.05 |
10 | ¥10.84500 | ¥108.45 |
100 | ¥8.63390 | ¥863.39 |
500 | ¥7.30580 | ¥3,652.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.19884 | ¥6,198.84 |
2,000 | ¥5.88885 | ¥11,777.70 |
5,000 | ¥5.66748 | ¥28,337.40 |
10,000 | ¥5.47985 | ¥54,798.50 |