BD48E30G-TR | |
---|---|
DigiKey Part Number | BD48E30G-TR-ND - Tape & Reel (TR) BD48E30G-CT-ND - Cut Tape (CT) BD48E30G-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD48E30G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.49057 | ¥4,471.71 |
6,000 | ¥1.39440 | ¥8,366.40 |
15,000 | ¥1.29824 | ¥19,473.60 |
30,000 | ¥1.23092 | ¥36,927.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.48100 | ¥34.81 |
25 | ¥3.25120 | ¥81.28 |
100 | ¥2.60000 | ¥260.00 |
250 | ¥2.41468 | ¥603.67 |
500 | ¥2.04310 | ¥1,021.55 |
1,000 | ¥1.57875 | ¥1,578.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥3.60500 | ¥36.05 |
25 | ¥3.36640 | ¥84.16 |
100 | ¥2.69230 | ¥269.23 |
250 | ¥2.50036 | ¥625.09 |
500 | ¥2.11562 | ¥1,057.81 |
1,000 | ¥1.63478 | ¥1,634.78 |