RB706F-40 | |
---|---|
DigiKey Part Number | 1801-RB706F-40TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RB706F-40 |
Description | DIODE ARR SCHOTT 40V 30MA SOT323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 30mA Surface Mount SC-70, SOT-323 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Operating Temperature - Junction | 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.43175 | ¥2,590.50 |
12,000 | ¥0.35804 | ¥4,296.48 |
30,000 | ¥0.35173 | ¥10,551.90 |
60,000 | ¥0.31592 | ¥18,955.20 |
150,000 | ¥0.27380 | ¥41,070.00 |